Reely MR 148 ZZ RC Car Style Ball Bearings 14mm OD 8mm Bore

Order Code:

50-6567

Brand: Reely MPN: MR 148 ZZ
  • Country of Origin: China

Discontinued


This RC Car Style Ball Bearing 14mm OD 8mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • With cover plate on both sides
Type Ball bearing
Bore Diameter 8mm
Diameter 14mm
Width 4mm

Reviews


Be the first to submit a review

Trustpilot