Reely MR 84 LL Grooved Ball Bearing 8mm OD 4mm Bore

Order Code:

50-6542

Brand: Reely MPN: MR 84 LL
  • Country of Origin: China

Discontinued


This Grooved Ball Bearing 8mm OD 4mm Bore features a cover on both sides providing increased protection against spray water, fuels and dust particles with excellent low viscosity values. The increased heat resistance also allows it to be installed close to combustion engines.


  • Removable discs ensure easy additional lubrication
Type Ball bearing
Bore Diameter 4mm
Diameter 8mm
Width 3mm

Reviews


Be the first to submit a review

Trustpilot