Reely MR 84 ZZ RC Car Style Ball Bearings 8mm OD 4mm Bore

Standard range
Order Code:

50-6563

Brand: Reely MPN: MR 84 ZZ
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched same dayAdditional quantity lead time 9 days

This RC Car Style Ball Bearing 8mm OD 4mm Bore is manufactured to a high standard and designed for almost all RC cars (Tamiya, Kyosho, etc).


  • For 1:10 vehicles
Type Ball bearing
Bore Diameter 4mm
Diameter 8mm
Width 3mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, October 21, 2018 Question by: Rapid Customer | Product code: 50-6563
Q. Are these suitable for brushless motors ie high rpm
A. Hi Alistair, thank you for your question. The manufacturer states this is designed for almost all RC cars (Tamiya, Kyosho etc). The operating RPM of the bearing itself is not specified unfortunately.

Reviews


Be the first to submit a review

Trustpilot