Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Reely RC Car Style Ball Bearings 10mm OD 5mm Bore

Standard range
Order Code:  

50-6438

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: MR 105 ZZC Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Modelcraft's high quality RC Car Style Ball Bearings 10mm OD 5mm Bore have been designed to have less friction and higher top speeds for a longer life - just a few of the advantages of ceramic bearings.
  • Less friction, more speed
Bore Diameter 5mm
Circumference 10mm
Height N/A
Length N/A
Material N/A
Number of Teeth N/A
Type Ball bearings
Width 4mm

Reviews


Be the first to submit a review

Trustpilot