Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reely S 692 ZZ W2,3 Radial Steel Ball Bearing 6mm OD 2mm Bore 2.3mm Width

Order Code:  

50-6483

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: S 692 ZZ W2,3 Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

This Radial Steel Ball Bearing 6mm OD 2mm Bore 2.3mm Width has been manufactured to a high standard using stainless steel to ensure a long life. To be installed in a clean room.


  • Cover plates on both sides
Bore Diameter 2mm
Diameter 6mm
Material Steel
Type Ball bearing
Width 2.3mm

Reviews


Be the first to submit a review