Reely SMR 52 ZZ Radial Steel Ball Bearing 5mm OD 2mm Bore 2.5mm Width

Order Code:

50-6482

Brand: Reely MPN: SMR 52 ZZ
  • Country of Origin: China

Discontinued


This Radial Steel Ball Bearing 5mm OD 2mm Bore 2.5mm Width has been manufactured to a high standard using stainless steel to ensure a long life.


  • Cover plates on both sides
Type Ball bearing
Bore Diameter 2mm
Diameter 5mm
Material Steel
Width 2.5mm

Reviews


Be the first to submit a review

Trustpilot