Christmas Opening Hours and Delivery Dates here

Reely Sprocket Steel 25 Tooth

Order Code:

51-1697

Brand: Reely MPN: 237149 EAN-13: 4250033302428
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 available to back orderBack-order availability date - 15/01/2026

This Steel Sprocket 25 Tooth has a one-sided hub, and can be used in a mesh for a chain or other indented material.


  • Steel
  • Division x clearance: 6 x 2.8mm
  • Material: steel
Type Sprocket
Material Steel
Bore Diameter 8mm
Number of Teeth 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot