Reely Steel Bevel Gear Set 1:1 (20.4mm)

Order Code:

50-8938

Brand: Reely MPN: 237302 EAN-13: 4250033302800
  • Country of Origin: Germany

Discontinued


Steel Bevel Gear Set 1:1 (20.4mm) is manufactured by profilating and has of gear reduction of 1:1. Not hardened, with a shaft angle of 90°, this set of bevel gears has been manufactured to a high quality, yet is affordable at the right price.


  • 1 pair

The bevel gears run only in pairs in the specified transmission ratio.
Type Bevel gear
Bore Diameter 5mm
Diameter 20.4mm
Material Steel
Number of Teeth 19

Reviews


Be the first to submit a review

Trustpilot