Reely Steel Combination Gear 12/24 Tooth

Order Code:

51-1734

Brand: Reely MPN: 240338
  • Country of Origin: Germany

Discontinued


A combination gear with firmly fixed pinion, for constructing all types of drive. The gear does not need to be connected to the shaft as the pinion from one combination meshes directly with the next gear.


  • 12/24 Teeth
Type Double gear
Bore Diameter 6mm
Diameter 14, 26mm
Material Steel
Number of Teeth 12, 24

Reviews


Be the first to submit a review

Trustpilot