Reely Steel Pinion Gear 29 Tooth with Grubscrew 0.6M

Order Code:

50-8715

Brand: Reely
  • Country of Origin:

Discontinued


Modelcraft Steel Pinion Gear 29 Tooth with Grubscrew 0.6M and M3 screw maggots - highly efficient and transmits motor power to spur gear with minimal power loss.
  • Standard module for most Tamiya and Kyosho models
Type Pinion gear
Bore Diameter 3.2mm
Circumference N/A
Height 9mm
Length N/A
Material Steel
Number of Teeth 29
Width N/A

Reviews


Be the first to submit a review

Trustpilot