Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Reely Steel Pinion Gear 32 Tooth with Grubscrew 48DP

Order Code:  

50-8732

 
Brand: Reely
  • Country of Origin:

Discontinued


Modelcraft Steel Pinion Gear 32 Tooth with Grubscrew 48DP Module and M3 screw maggots - tough steel 48DP pinion gears for use in touring cars, circuit racers and other cars.
  • Used in Team Lossi, Asso etc. touring cars
Bore Diameter 3.2mm
Circumference N/A
Height 9mm
Length N/A
Material Steel
Number of Teeth 32
Type Pinion gear
Width N/A

Reviews


Be the first to submit a review

Trustpilot