Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Reeves Air Dry Clay Assortment

Order Code:  

06-5216

  Copy to clipboard
Brand: Reeves  Copy to clipboard MPN: IMADCASST Copy to clipboard UPC-12: 780804420142
  • Country of Origin:
 Report an error

Discontinued

A non-toxic, vegetable-based modelling material which hardens in air.


  • No ovens or heating required
  • Clay is soft, pliable and will not crumble
  • Drys in 24 hours (10mm thickness)
  • Doesn't stain clothes or skin
  • Can be painted and varnished when dry
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied as an assorted coloured set of 8x 100g tubs
Colour Various
Material Vegetable based
Size 800g
Type Air drying

Reviews


Be the first to submit a review