Relpol RM32N-3011-85-1012 SPDT Miniature Relay 12V 5A PCB

Order Code:

61-6029

Brand: Relpol MPN: RM32N-3011-85-1012

Discontinued


A 12V DC relay from the RM32N series of PCB mounting miniature relays that are designed to handle high loads up to 5A. The small dimensions and light weight makes this relay ideal for use in domestic equipment, automation systems, electrical equipment, instrumentation and metering, telecommunications devices, remote control facilities, light controllers, etc.


  • Contact configuration SPDT (SPCO)
  • Rated current 5A
  • Sealed for wave soldering and cleaning
  • IP67 Protection
Coil Resistance 320Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 15.3mm
Length 18.8mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 5A
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 28V
Type RM32N
Width 10.6mm

Reviews


Be the first to submit a review

Trustpilot