Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Relpol RM87N-2011-35-1012 SPDT Miniature Relay 12V 12A PCB

Order Code:  

61-6051

  Copy to clipboard
Brand: Relpol  Copy to clipboard MPN: RM87N-2011-35-1012 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This 12A 12V DC miniature relay is from the RM87N series and is designed for PCB and relay socket mounting. The relay features low height and a 3.5mm raster as well as high power handling and 5000V 10mm reinforced insulation.


  • Contact configuration SPDT (SPCO)
  • Rated current 12A
  • Sealed for wave soldering and cleaning
Coil Resistance 360Ω
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB/socket
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 440V
Width 12.7mm
Coil Voltage (DC) 12V
Switching Current Max 12A

Reviews


Be the first to submit a review

Trustpilot