Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Relpol RSM850-6112-85-1024 DPDT Subminiature Signal Relay 24V 1A PCB

Order Code:  

61-6014

 
Brand: Relpol MPN: RSM850-6112-85-1024 PCB Symbol, Footprint or 3D Model

Discontinued


A 1A 24V DC PCB mounting subminiature polarised monostable signal relay that has DPCO contacts and low coil power. Ideal for use in telecommunications devices, office equipment, alarm systems, medical monitoring devices, AV equipment, control sensors, etc.


  • PCB Mounting
  • Pitch 2.54mm
  • Sealed for wave soldering and cleaning
  • FCC Part 68 - 1500V - lightning surge
  • IP64 Protection
Coil Resistance 2880Ω
Contact Configuration DPDT
Height 5mm
Length 14.1mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 30V
Width 9.1mm
Coil Voltage (DC) 24V
Switching Current Max 1A

Reviews


Be the first to submit a review

Trustpilot