Relpol RSM850-6112-8M-1009 DPDT Subminiature Signal Relay 9V 1A SMD

Order Code:

61-6008

Brand: Relpol MPN: RSM850-6112-8M-1009

Discontinued


A 1A 9V DC SMD subminiature polarised monostable signal relay that has DPCO contacts and low coil power. Ideal for use in telecommunications devices, office equipment, alarm systems, medical monitoring devices, AV equipment, control sensors, etc.


  • SMD Mounting
  • Pitch 2.54mm
  • Sealed for wave soldering and cleaning
  • FCC Part 68 - 1500V - lightning surge
  • IP64 Protection
Coil Resistance 579Ω
Contact Configuration DPDT
Height 5mm
Length 14.1mm
Mounting Type SMD
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 30V
Width 9.1mm
Coil Voltage (DC) 9V
Switching Current Max 1A

Reviews


Be the first to submit a review

Trustpilot