Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Renata Silver Oxide Cell 386

Order Code:  

18-5060

 
Brand: Renata MPN: 386 UPC-12: 785618334623

Discontinued


Choose Renata, their professional expertise is worth having on your side. And in your watches.
  • Chemical system zinc / monovalent silver oxide, high drain
  • Nominal voltage 1.55V
  • Capacity 130mAh, discharge over 6.81kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 10% per year at +20°C
  • Weight 1.65g

Reviews


Be the first to submit a review

Trustpilot