Christmas Opening Hours and Delivery Dates here

Renata X704440 Button Cell CR1616 3V 50mAh Lithium 1 Piece

Order Code:

10-4093

Brand: Renata MPN: X704440
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
598 available to back orderBack-order availability date - 03/02/2026

The Renata Button cell CR 1616 is a 3 V lithium battery manufactured by Renata. It has a capacity of 50 mAh and is designed for high efficiency in compact devices. Commonly used in wristwatches and pocket calculators, it ensures long-lasting power for small electronics.
Type CR 1616
Capacity 50mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 16 mm x 1.6 mm
Voltage 3V
Diameter 16mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot