Christmas Opening Hours and Delivery Dates here

Renata X704447 Button Cell CR 2477N 3V 950mAh Lithium 1Piece

Order Code:

10-4099

Brand: Renata MPN: X704447 EAN-13: 0785618132625
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6,972 available to back orderBack-order availability date - 03/02/2026

Renata manufactures the Button cell CR 2477N, a 3 V lithium battery with a capacity of 950 mAh. This button cell battery is designed for long-lasting performance in devices requiring compact power sources. It is commonly used in wristwatches, calculators, and other small electronic devices.
Type CR 2477N
Capacity 950mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 24.5 mm x 7.7 mm
Voltage 3V
Diameter 24.5mm
Height 7.7mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot