Christmas Opening Hours and Delivery Dates here

Renata X704449 CR2025 Button Cell 3V 165mAh Lithium Battery

Order Code:

10-4103

Brand: Renata MPN: X704449 EAN-13: 0785618196627
Qty Unit Price (Ex VAT)
10+ £0.661
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,339 available to back orderBack-order availability date - 03/02/2026

Renata manufactures the CR 2025 button cell, a 3V lithium battery with a capacity of 165 mAh. This compact power source is ideal for small electronics, such as wristwatch batteries or pocket calculator batteries. Renata button cells are known for their reliability and long-lasting performance.
Type CR 2025
Capacity 165mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 2.5 mm
Voltage 3V
Diameter 20mm
Height 2.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot