Christmas Opening Hours and Delivery Dates here

Renata X704505 Silver Oxide Button Cell 1.55V SR55 SR1121 50mAh

Order Code:

10-4176

Brand: Renata MPN: X704505 EAN-13: 0785618734126
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 available to back orderBack-order availability date - 04/02/2026

The Renata Button cell SR55 is a silver oxide button cell battery with a 1.55 V rating and a capacity of 50 mAh. Manufactured by Renata, it's ideal for use in wristwatches and pocket calculators. This reliable power source is commonly used in various small electronic devices requiring consistent performance.
Type SR55, SR1121
Capacity 50mAh
Chemistry Silver oxide
Dimensions (H x W x D) (Ø x H) 11.6 mm x 2.1 mm
Voltage 1.55V
Weight (Per Battery) 0.86g
Diameter 11.6mm
Height 2.1mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot