Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renkforce 1391051 PCI Express Y Power Adapter For Video Cards

Order Code:  

64-5850

  Copy to clipboard
Brand: Renkforce  Copy to clipboard MPN: 1391051 Copy to clipboard EAN-13: 4016139005812
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
22 available to back OrderBack-order availability date - 10/07/2024

This power adapter from Renkforce is used for the power supply of high-end graphics cards. The adapter has many excellent features, including the durable PVC outer sheath, which is effective against dust, impact and other mechanical interferences.


  • For PC PSUs without PCI Express connection
  • Connection A: 1 x ATX connector 6-pin
  • Connection B: 2 x IDE power connector 4-pin
  • Colour: black, yellow
  • AWG: 18
  • Inner conductor material: copper
  • Cable form: round
  • Cable length: 0.15m
  • Manufacturer's part 1391051

ROHS and REACH compliant. UL certified.
Length 0.15m
Colour Black, yellow
Type Molex Y cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review