Renkforce JMC-HD090 Surveillance Body Camera With DVR & TFT 32GB Kit - UK Plug

Order Code:

19-0335

Brand: Renkforce MPN: JMC-HD090
  • Country of Origin:

Discontinued


A compact, surveillance body camera equipped with a 5 megapixel CMOS sensor, a 38mm TFT colour monitor, microphone and Li-Ion battery.

Real time videos can be recorded at a frame rate of up to 30 frames per second with a resolution of up to 1280 x 720 pixels.

The camera can store your photos and videos on a micro SDHC card up to 32 GB.


  • Package includes:
  • Security camera
  • 32GB microSDHC card
  • Li-ion Battery
  • 2 different battery compartment covers (1 with clip, 1 without clip)
  • UK power supply
  • USB cable
  • Sticker set
  • Instruction manual

Questions


*Question functionality currently disabled


Thursday, April 21, 2016 Question by: Rapid Customer | Product code: 19-0335
Q. I am very interested in this camera and have 3 questions: -What is the battery length while continuous recording? -Can you just keep it on the power supply while using/Recording? -Does the camera have a motion sensor that only records when it detects movement?
A. Hi Walter, thank you for your question. The battery length whilst continuously recording is 8 hours at full battery. The unit acts as a memory card when connected to a PC but it does not state when connected to mains power supply we suspect it would work when mains connected. Movement detection is available as a function.


Friday, March 11, 2016 Question by: Rapid Customer | Product code: 19-0335
Q. Hi, im interested in this camera but can the monitor be turned off while the camera still records while it's worn?
A. Hi Thomas, thank you for your question. The TFT screen can be switched off whilst the camera is still in operation.

Reviews


Be the first to submit a review

Trustpilot