Rennsteig 271 1000 2 Hexagonal Wrecking Bar 20 x 1000mm

Order Code:

57-7054

Brand: Rennsteig Werkzeuge MPN: 271 1000 2 EAN-13: 4049002003073
  • Country of Origin: Germany

Discontinued


This 20 x 1000mm wrecking bar from Rennsteig is made from red powder-coated hexagonal tool steel, forged and hardened. It has quenched and tempered working edges.


  • Diameter 20mm
  • Length 1000mm
  • Weight 2880g
  • Manufacturer's part 271 1000 2
Length 1m
Material Powder-coated steel
Shaft shape Hexagonal
Shaft size/diameter 20mm

Reviews


Be the first to submit a review

Trustpilot