Rennsteig 271 500 2 Hexagonal Wrecking Bar 18 x 500mm

Standard range
Order Code:

57-7052

Brand: Rennsteig Werkzeuge MPN: 271 500 2 EAN-13: 4049002003042
  • Quickly find another product in this range by Length:

    400mm 500mm 600mm 800mm
Qty Unit Price (Ex VAT)
1+ £14.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in Stock, despatched in 4 days

This 18 x 500mm wrecking bar from Rennsteig is made from red powder-coated hexagonal tool steel, forged and hardened. It has quenched and tempered working edges.


  • Diameter 18mm
  • Length 500mm
  • Weight 1240g
  • Manufacturer's part 271 500 2
Length 500mm
Material Powder-coated steel
Shaft shape Hexagonal
Shaft size/diameter 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot