Rennsteig 273 400 2 Straightening/Mounting Bar 400mm

Standard range
Order Code:

57-7634

Brand: Rennsteig Werkzeuge MPN: 273 400 2 EAN-13: 4049002046889
  • Quickly find another product in this range by Length:

    400mm 500mm 600mm
Qty Unit Price (Ex VAT)
1+ £24.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in Stock, despatched in 4 days

This 400mm octagonal straightening bar from Rennsteig is made from red powder-coated special tool steel.


  • Length 400mm
  • Tip width 5mm
  • Diameter 16mm
  • Weight 630g
  • Manufacturer's part 273 400 2
Type Straightening bar
Length 400mm
Material Powder-coated steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot