Rennsteig 273 600 2 Straightening/Mounting Bar 600mm

Standard range
Order Code:

57-7636

Brand: Rennsteig Werkzeuge MPN: 273 600 2 EAN-13: 4049002015625
  • Quickly find another product in this range by Length:

    400mm 500mm 600mm
Qty Unit Price (Ex VAT)
1+ £27.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in Stock, despatched in 4 days

This 600mm octagonal straightening bar from Rennsteig is made from red powder-coated special tool steel.


  • Length 600mm
  • Tip width 5mm
  • Diameter 20mm
  • Weight 1320g
  • Manufacturer's part 273 600 2
Type Straightening bar
Length 600mm
Material Powder-coated steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot