Rennsteig 330 600 2 Pointed Chisel Lacquered 20 x 600mm

Order Code:

57-7751

Brand: Rennsteig Werkzeuge MPN: 330 600 2 EAN-13: 4049002007927
  • Country of Origin: Germany

Discontinued


This 20 x 600mm pointed chisel from Rennsteig is made from red powder-coated lacquered chromium-vanadium steel.


  • Diameter: 20mm
  • Length 600mm
  • Weight 1480g
  • Manufacturer's part 330 600 2
Type Pointed chisel
Length 600mm
Width 20mm

Reviews


Be the first to submit a review

Trustpilot