Rennsteig 331 350 1 Pointed Chisel Lacquered 18 x 350mm Handguard

Order Code:

57-7754

Brand: Rennsteig Werkzeuge MPN: 331 350 1 EAN-13: 4049002001123
  • Country of Origin: Germany

Discontinued


This 18 x 350mm pointed chisel from Rennsteig is made from gold dip-coated lacquered chromium-vanadium steel. This chisel is supplied with a handguard.


  • Diameter: 18mm
  • Length 350mm
  • Weight 780g
  • Manufacturer's part 331 350 1
Type Pointed chisel
Length 350mm
Width 18mm

Reviews


Be the first to submit a review

Trustpilot