Rennsteig 382 240 1 Octagonal Slotting Chisel Lacquered - 30 x 18 x 240mm

Order Code:

57-7761

Brand: Rennsteig Werkzeuge MPN: 382 240 1 EAN-13: 4049002001871
  • Country of Origin: Germany

Discontinued


This lacquered octagonal slotting chisel from Rennsteig is 240mm long and has a 30mm wide blade.


  • Length 240mm
  • Blade width 30mm
  • Diameter 18mm
  • Weight 390g
  • Manufacturer's part 382 240 1
Type Octagonal chisel
Length 240mm
Width 30mm

Reviews


Be the first to submit a review

Trustpilot