Rennsteig 385 080 1 Jointing Chisel Lacquered 80 x 250mm

Standard range
Order Code:

57-7039

Brand: Rennsteig Werkzeuge MPN: 385 080 1 EAN-13: 4049002022340
  • Quickly find another product in this range by Width:

    50mm 80mm
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This 80 x 250mm jointing chisel from Rennsteig is made from fully tempered chrome-vanadium steel.


  • Blade width: 80mm
  • Length 250mm
  • Weight: 610g
  • Manufacturer's part 385 080 1
Type Jointing chisel
Length 250mm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot