Rennsteig 386 050 1 Jointing Chisel Lacquered 50 x 250mm Handguard

Order Code:

57-7040

Brand: Rennsteig Werkzeuge MPN: 386 050 1 EAN-13: 4049002028489
  • Country of Origin: Germany

Discontinued


This 50 x 250mm jointing chisel from Rennsteig is made from fully tempered chrome-vanadium steel. This chisel is supplied with a handguard.


  • Blade width: 50mm
  • Length 250mm
  • Weight: 655g
  • Manufacturer's part 386 050 1
Type Jointing chisel
Length 250mm
Width 50mm

Reviews


Be the first to submit a review

Trustpilot