Rennsteig 386 060 1 Jointing Chisel Lacquered 60 x 250mm Handguard

Order Code:

57-7041

Brand: Rennsteig Werkzeuge MPN: 386 060 1 EAN-13: 4049002016370
  • Country of Origin: Germany

Discontinued


This 60 x 250mm jointing chisel from Rennsteig is made from fully tempered chrome-vanadium steel. This chisel is supplied with a handguard.


  • Blade width: 60mm
  • Length 250mm
  • Weight: 675g
  • Manufacturer's part 386 060 1
Type Jointing chisel
Length 250mm
Width 60mm

Reviews


Be the first to submit a review

Trustpilot