Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rennsteig 392 002 1 Grooving Chisel 2 x 10mm

Order Code:  

57-7545

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 392 002 1 Copy to clipboard EAN-13: 4049002002076
  • Country of Origin: Germany
 Report an error

Discontinued

This lacquered grooving chisel from Rennsteig has a tip 2mm wide.


  • Length 150mm
  • Diameter 10mm
  • Weight 75g
  • Complies with DIN 7255
  • Manufacturer's part 392 002 1
Type Grooving chisel
Length 150mm
Width 2mm

Reviews


Be the first to submit a review

Trustpilot