Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rennsteig 392 005 1 Grooving Chisel 5 x 10mm

Order Code:  

57-7544

  Copy to clipboard
Brand: Rennsteig Werkzeuge  Copy to clipboard MPN: 392 005 1 Copy to clipboard EAN-13: 4049002002137
  • Country of Origin: Germany
 Report an error

Discontinued

This lacquered grooving chisel from Rennsteig has a tip 5mm wide.


  • Length 150mm
  • Diameter 10mm
  • Weight 85g
  • Complies with DIN 7255
  • Manufacturer's part 392 005 1
Type Grooving chisel
Length 150mm
Width 5mm

Reviews


Be the first to submit a review

Trustpilot