Rennsteig 440 108 0 Type B Taper Punch With Handguard Ø 8mm

Order Code:

57-7524

Brand: Rennsteig Werkzeuge MPN: 440 108 0 EAN-13: 4049002027628
  • Country of Origin: Germany

Discontinued


This Type B standard 8mm octagonal taper punch with handguard from Rennsteig has ground and polished surfaces and rounded edges.


  • Length 120mm
  • Tip diameter 8mm
  • Weight 100g
  • Manufacturer's part 440 108 0
Type Type B taper punch
Material N/A
Numbers 1

Reviews


Be the first to submit a review

Trustpilot