Rennsteig 446 010 0 Rivet Header 10mm

Order Code:

57-7774

Brand: Rennsteig Werkzeuge MPN: 446 010 0 EAN-13: 4049002002779
  • Country of Origin: Germany

Discontinued


This 10mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 120mm
  • Rivet diameter 10mm
  • Head diameter 15mm
  • Overall diameter 20mm
  • Weight 320g
  • Manufacturer's part 446 010 0
Type Rivet headers
Size 10 x 120mm

Reviews


Be the first to submit a review

Trustpilot