Rennsteig 457 014 5 Parallel Pin Punch With Guide Sleeve 1.4mm

Standard range
Order Code:

57-7799

Brand: Rennsteig Werkzeuge MPN: 457 014 5 EAN-13: 4049002022708
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in Stock, despatched in 4 days

This 1.4mm parallel pin punch from Rennsteig is made from chrome vanadium steel with a loose knurled guide sleeve and hardened punch pin.


  • Length 84mm
  • Tip diameter 1.4mm
  • Overall diameter 6mm
  • Weight 15g
  • Manufacturer's part 457 014 5
Type Parallel pin punch
Diameter 1.4mm
Length 84mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot