Rennsteig 712 100 3 D100 Cable Cutter 660 to 860mm

Order Code:

57-6218

Brand: Rennsteig Werkzeuge MPN: 712 100 3 EAN-13: 4049002021527
  • Country of Origin: Germany

Discontinued


These D100 cable shears from Rennsteig are ideal for cutting single strand, multi-strand and fine wire aluminium and copper cables as well as lead-coated cables. The telescopic arms can be adjusted to a variety of lengths making these shears suitable for use on cramped or overhead work.


  • Ratchet action for high cutting performance
  • Length 660mm
  • Max. length: 860mm
  • Weight: 4980g
  • Manufacturer's part 712 100 3

Not suitable for cutting steel or wire cable.
Type Cable cutter
For Use With Various
Length 860mm

Reviews


Be the first to submit a review

Trustpilot