Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Retex 33030002 Elbox Instrument Case Grey 145 x 170 x 56mm has been designed with an anodised aluminium front and rear panel, manufactured to professional standards.
This quality enclosure is particularly useful for mounting Eurocard sized PCBs according to IEC 60297, while the PCB supports included are able to support standard Eurocard sized boards. The graphite grey ABS top and base screw together around the chassis/front and rear panel assembly.
Colour | Grey |
---|---|
Enclosure Height | 56mm |
Enclosure Length | 145mm |
Enclosure Width | 170mm |
External Features | Ventilation |
Internal Features | PCB mounting |
Material | ABS body / aluminium panels |
Finish | Anodised |
Flame Resistance | N/A |
IP rating | N/A |
Series | Elbox |
Type | Instrument Cases |