Retex 33131202 ABS Series 31 Pocket Box 60 x 40 x 18mm Black with Keyring Hole

Standard range
Order Code:

30-6404

Brand: Retex MPN: 33131202
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock8 due on 28/02/2025


A pocket-sized black ABS enclosure measuring 60 x 40 x 18mm from the Retex 31 Series. These small and robust cases, with bevelled and rounded edges, are suitable for a wide range of applications. Designed with recesses in the cover and base for the installation of keypads or switches.
  • Includes lid and base
  • With keyring hole
  • Made by Retex in Europe
  • Manufacturer's part 330131202

Note: This replaces Rapid part 30-5032.


Enclosure modification


Type Keyfob Enclosures
Colour Black
Enclosure Height 18mm
Enclosure Length 60mm
Enclosure Width 40mm
External Features Bevelled edges
Finish N/A
Flame Resistance N/A
Internal Features N/A
IP Rating N/A
Material ABS
Series 31

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot