Christmas Opening Hours and Delivery Dates here

REV 83970103 Wireless Door Chime Easy Install Reliable Alert

Order Code:

10-4411

Brand: REV MPN: 0083970103 EAN-13: 4006341717689
Qty Unit Price (Ex VAT)
1+ £14.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The REV 0083970103 wireless door chime is a one-piece unit designed for simple installation and effective audio alert for doors and windows. Featuring a sleek, white finish, this device serves as an additional or replacement doorbell. Ideal for home and office settings, it provides added security and convenience by alerting occupants when contact points are accessed.
Type Wireless door chime
Component Door & window contact alarm
Factory colour White
Frequency 433 MHz
Max. Range 100m
Screen size diagonal (inches) 1.0in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot