Revell Spray Painting Gun "starter class"

Order Code:

13-1534

Brand: Revell MPN: 29701 EAN-13: 4009803297019
  • Country of Origin:

Discontinued


Revell's Starter Class Airbrush is an uncomplicated and inexpensive model for beginners. The paint container can be separated from the grip using the 'Easy Click' system, which considerably improves airbrush handling. Additionally, the ergonomic design ensures that the airbrush lies comfortably in the hand.

The Airbrush works on the external mixing principle. Using this system the colour does not have to pass through any fine mechanics, which allows this Airbrush to handle thicker mediums than an Airbrush which mix colours internally. This is, of course, very important when a flawless finish is required by the modeller.

The Spray Gun Set, 13-1534, includes a Starter Class Airbrush, compressed air hose and a propellant regulator for connection to a compressed air aerosol.

  • Inexpensive and uncomplicated
  • External mixing
  • Starter Class Airbrush
  • Compressed air hose
  • Propellant regulator

Compressed air not included.

Reviews


Be the first to submit a review

Trustpilot