Rexel Auto+ 600M P-5 Micro Cut Shredder

Order Code:

35-0034

Brand: Rexel MPN: 2104500A EAN-13: 5028252504744
  • Country of Origin: China

Discontinued


These shredders from Rexel, the global leader in auto feed technology, will do your shredding for you - saving you time and money.

The Auto+ 600M automatically shreds up to 660 sheets at a time into micro cut pieces and is ideal for use in offices and workplaces with 10 to 20 operators.

There's no need to stand and feed the paper, or remove staples or paper clips first. With an automatic feed and an 80-litre bin you can simply load A4 sheets and leave the Auto+ 600M to get on with the job.

This video explains more.


  • Auto feed handles a maximum of 600 sheets (80 gsm) or 660 sheets (70 gsm)
  • Shred up to 9 sheets through the manual feed slot
  • Produces P-5, 2 x 15mm micro cut pieces
  • Shreds CDs, credit cards, staples and paper clips
  • Bin capacity 80 litres, 1000 A4 sheets
  • 4-digit PIN lockable paper chamber for added security
  • Intelligent jam clearance mechanism
  • Bin full indicator
  • Energy-saving sleep mode after 2 minutes of non-use
  • Self oiling
  • Ultra quiet operation < 60DbA
  • Colour: black
  • Dimensions 810 x 510 x 495mm
  • 2-year warranty
  • Manufacturer's part 2104500A

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


Type Shredder
Bin Capacity 80L
Colour Black
Cut type Micro cut
Sheet Capacity 9
Shred Size 2 x 15mm

Reviews


Be the first to submit a review

Trustpilot