Rexel Mercury™ RLM11 P-5 Micro Cut Jam Free Shredder

Order Code:

35-0065

Brand: Rexel MPN: 2102449 EAN-13: 5028252062268
  • Country of Origin: China

Discontinued


Shred your documents the easy way with these Mercury micro cut paper shredders from Rexel and get the work done jam-free, hassle-free and mess-free.

The RLM11 features jam free technology with continuous sensing and can shred up to 11 sheets at a pass into micro cut pieces. The large 115 litre bin can hold up to 1200 shredded A4 sheets in handy recyclable bags.


  • Suitable for use in offices and other workplaces with 20 or more operators
  • Easy-to-use controls
  • Intelligent energy-saving waste chamber
  • Shreds up to 11 sheets (80gsm)
  • Produces P-5, 1.9 x 15mm micro cut pieces
  • Shreds CDs, credit cards, staples and paper clips
  • Bin capacity 115 litres, 1200 A4 sheets
  • Colour: black
  • 2-year warranty
  • Dimensions: 890 x 540 x 540mm
  • Manufacturer's part 2102449

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


Type Shredder
Bin Capacity 115L
Colour Black
Cut type Micro cut
Sheet Capacity 11
Shred Size 1.9 x 15mm

Reviews


Be the first to submit a review

Trustpilot