If you have a whole stack of documents that need shredding then look no further than the Promax range of shredders from Rexel. These machines have built-in fans which provide continuous cooling to improve the run time of the motor - so you can keep shredding for longer.
The Promax RSX1035 shreds 10 sheets at a time into secure cross cut pieces. Simple to operate with ultra quiet (70dB) operation and a modern sleek design, it is ideal for medium-sized business environments.
This video explains more.
Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.
Type | Shredder |
---|---|
Bin Capacity | 35L |
Colour | Black |
Cut type | Cross cut |
Sheet Capacity | 10 |
Shred Size | 4 x 40mm |