RF Solutions ALPHA-RX433S Alpha FM 433MHz Receiver Module SMD

Order Code:

43-0792

Brand: RF Solutions MPN: ALPHA-RX433S

Discontinued


The Alpha FM 433MHz Transmitter Module SMD Alpha-RX433S is an extremely cost effective but high performance radio module. Supplied in a miniature Surface mount package these modules can transmit/receive at up to 115Kbps at up to 300m range.

Operating at 2-5V, both transmitter and receiver monitor their battery voltage and can sleep with very low standby current. The modules can wake intermittently and provide direct control outputs to a microcontroller, ideally suited to battery applications. (Especially receivers).

These modules will suit one to one multi-node wireless links in applications including car and building security, POS and inventory tracking, remote process monitoring. Applications include wireless security systems, car alarms, remote gate controls, remote sensing, data capture, sensor reporting.

  • FM Transmitter, receiver, and transceiver modules
  • Transmit range up to 300m
  • Miniature SMT packages
  • Data rate up to 256Kbps
  • Programmable output power
  • 2.2 - 5.4V DC operating voltage
  • Standby current <300nA
  • Programmable frequency deviation
  • SPI Interface (for Config)
  • Clock and reset signal for external MCU
  • Wakeup timer
  • Automatic antenna tuning
  • Differential antenna output
  • Low battery detection
  • ETSI Compliant /FCC compliant

    Transmitter:
  • 3-12V Supply voltage
  • Programmable output power

    Receiver:
  • Standby current < 0.3µA
  • Wake up timer function
  • PLL Design
  • Analog and digital signal strength indicator
  • Programmable receive bandwidth (67 to 400kHz)
Type FM receiver
Mounting PCB SMT
Supply Voltage 2.2 to 5.4V
Tx/Rx/Xcvr Receiver
Working Frequency 433MHz

Questions


*Question functionality currently disabled


Friday, September 11, 2015 Question by: Rapid Customer | Product code: 43-0792
Q. does it have to be programmed for it to work(receive)
A. Hi Courage, thank you for your question. It should work with the default settings. There are programming options should you wish to change it.

Reviews


Be the first to submit a review

Trustpilot