RF Solutions CON-SMA-EDGE-S SMA Female PCB Edge Mount

Order Code:

43-1393

Brand: RF Solutions MPN: CON-SMA-EDGE-S

Discontinued


An SMA socket designed to mount on the edge of a circuit board.


  • Impedance 50Ω
  • Frequency range DC to 18GHz
  • Gold-plated brass body
  • Teflon insulator
  • Gold-plated contact
  • RF Solutions type CON-SMA-EDGE-S
Impedance 50Ω
Body Gender Male
Body Style Edge mount
Connector Type SMA
Contact Gender Male

Reviews


Be the first to submit a review

Trustpilot