RF Solutions GAMMA-868R LORA Telemetry & Modem Module 16km 9V

Order Code:

43-1311

Brand: RF Solutions MPN: GAMMA-868R

Discontinued


This hugely versatile SIL GAMMA module from RF Solutions provides a reliable, transceiver-based industrial remote-control for use as a modem or a bi-directional switch.

The module is easy to use with direct no-volt switch input, direct switching telemetry outputs and serial data in / data out. It uses the latest OFDM, spread-spectrum technology and extensive algorithm enhancements to achieve an industry leading 16km (10mile) range.

Two or more modules may be combined to provide a simple, or complex network of radio controls and/or radio modems.


  • SIL version
  • Uses RF LORA transceiver
  • Range up to 16km
  • 38.4K serial data comms
  • 8 switch inputs
  • 8 digital outputs
  • 4 acknowledged channels
  • Spread spectrum technology
  • No external components
  • Low voltage 1.8 to 3.6V
  • 'R' Version 4 to 9V
  • Frequency 869.5MHz
  • +20dBm TX / -137dBm RX
  • CE compliant
  • Applications include remote control, remote networking, remote switching, remote traffic lights, and much more
  • RF Solutions type GAMMA 868R
Type Telemetry module
Mounting PCB through-hole
Supply Voltage 1.8 to 3.6V
Tx/Rx/Xcvr Modem module
Working Frequency 868MHz

Reviews


Be the first to submit a review

Trustpilot