RF Solutions KAPPA-T868-SO SIL Telemetry Module 1km SMT

Order Code:

43-1317

Brand: RF Solutions MPN: KAPPA-T868-SO

Discontinued


This SMT receiver module from RF Solutions Kappa-T series provides a reliable radio link directly compatible with any of the RF Solutions handheld 868MHz transmitter range, such as the compact Fobber keyfobs.


  • SMT model
  • 4-channel receiver module
  • Simple and low-cost
  • Range up to 500m
  • 4 digital input/outputs
  • Minimal external components
  • Secure data protocol
  • Ultra-low power 1.8 to 3.6V
  • Easy pairing process
  • 869.5MHz spot frequency
  • +13dBm transmit power
  • Self-test mode
  • CE compliant for EU license-free use
  • Applications include: remote control, sensors, I/O telemetry devices, remote switching, remote traffic lights, etc.
  • RF Solutions type Kappa T868-SO
Type Receiver module
Mounting PCB SMT
Supply Voltage 1.8 to 3.6V
Tx/Rx/Xcvr Telemetry module
Working Frequency 868MHz

Reviews


Be the first to submit a review

Trustpilot